CL2N3-G | |
---|---|
DigiKey Part Number | CL2N3-G-ND |
Manufacturer | |
Manufacturer Product Number | CL2N3-G |
Description | IC LED DRIVER LINEAR 20MA TO92-3 |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Constant Current Dimming 20mA TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | CL2N3-G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Linear | |
Topology | Constant Current | |
Internal Switch(s) | - | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 5V | |
Voltage - Supply (Max) | 90V | |
Voltage - Output | 90V | |
Current - Output / Channel | 20mA | |
Frequency | - | |
Dimming | - | |
Applications | Signage | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.17000 | ¥4.17 |
25 | ¥3.48520 | ¥87.13 |
100 | ¥3.06030 | ¥306.03 |