CDLL5817 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Central Semiconductor Corp
In Stock: 18,480
Unit Price: ¥4.19000
Datasheet

CDLL5817

DigiKey Part Number
CDLL5817-ND
Manufacturer
Manufacturer Product Number
CDLL5817
Description
DIODE SCHOTTKY 20V 1A DO213AB
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Diode 20 V 1A Surface Mount DO-213AB
Datasheet
 Datasheet
EDA/CAD Models
CDLL5817 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
20 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
600 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 20 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
DO-213AB
Operating Temperature - Junction
-55°C ~ 125°C
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
137¥49.58723¥6,793.45