CAP1296-1-SL | |
---|---|
DigiKey Part Number | CAP1296-1-SL-ND |
Manufacturer | |
Manufacturer Product Number | CAP1296-1-SL |
Description | IC TOUCH SENSOR CAP 6CH 14SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CAP1296-1-SL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | Yes | |
Number of Inputs | 6 | |
LED Driver Channels | - | |
Interface | I2C, SMBus | |
Resolution | 8 b | |
Voltage - Supply | 3V ~ 5.5V | |
Current - Supply | 750µA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
25 | ¥6.88600 | ¥172.15 |
100 | ¥6.12090 | ¥612.09 |