ATXMEGA32C3-AUR | |
---|---|
DigiKey Part Number | ATXMEGA32C3-AURTR-ND - Tape & Reel (TR) ATXMEGA32C3-AURCT-ND - Cut Tape (CT) ATXMEGA32C3-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATXMEGA32C3-AUR |
Description | IC MCU 8/16BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® XMEGA® C3 Microcontroller IC 8/16-Bit 32MHz 32KB (16K x 16) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | ATXMEGA32C3-AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8/16-Bit | |
Speed | 32MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 50 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.6V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥35.10845 | ¥35,108.45 |