ATUC256L3U-AUR | |
---|---|
DigiKey Part Number | ATUC256L3U-AURTR-ND - Tape & Reel (TR) ATUC256L3U-AURCT-ND - Cut Tape (CT) ATUC256L3U-AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATUC256L3U-AUR |
Description | IC MCU 32BIT 256KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | AVR AVR®32 UC3 L Microcontroller IC 32-Bit Single-Core 50MHz 256KB (256K x 8) FLASH 64-TQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | ATUC256L3U-AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 32-Bit Single-Core | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART, USB | |
Peripherals | Brown-out Detect/Reset, DMA, POR, PWM, WDT | |
Number of I/O | 51 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.62V ~ 3.6V | |
Data Converters | A/D 8x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (10x10) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥87.43000 | ¥87.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥71.99999 | ¥107,999.99 |