ATTINY88-MMU | |
---|---|
DigiKey Part Number | ATTINY88-MMU-ND |
Manufacturer | |
Manufacturer Product Number | ATTINY88-MMU |
Description | IC MCU 8BIT 8KB FLASH 28VQFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® ATtiny Microcontroller IC 8-Bit 12MHz 8KB (4K x 16) FLASH 28-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ATTINY88-MMU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 12MHz | |
Connectivity | I2C, SPI | |
Peripherals | Brown-out Detect/Reset, POR, WDT | |
Number of I/O | 24 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.5V | |
Data Converters | A/D 6x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-VQFN (4x4) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
25 | ¥8.92640 | ¥223.16 |
100 | ¥8.07620 | ¥807.62 |