ATSAMW25H18-MR210PB1954 | |
---|---|
DigiKey Part Number | ATSAMW25H18-MR210PB1954-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMW25H18-MR210PB1954 |
Description | RF TXRX MOD WIFI TH SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | WiFi 802.11b/g/n Transceiver Module 2.412GHz ~ 2.484GHz Integrated, Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz | |
Data Rate | 72.2Mbps | |
Power - Output | 17dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | SPI, UART | |
Antenna Type | Integrated, Trace | |
Utilized IC / Part | ATWINC1500 | |
Memory Size | 256kB Flash, 32kB SRAM | |
Voltage - Supply | 2.7V ~ 3.6V | |
Current - Receiving | 70mA | |
Current - Transmitting | 172mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 51-SMD Module | |
Firmware Version | 19.5.4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥130.06000 | ¥130.06 |
25 | ¥119.01160 | ¥2,975.29 |