ATSAMR30M18A-I/RM100 | |
---|---|
DigiKey Part Number | ATSAMR30M18A-I/RM100-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMR30M18A-I/RM100 |
Description | IC RF TXRX+MCU 802.15.4 MODULE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 6LoWPAN, Zigbee® 700MHz, 800MHz, 900MHz 25-SMD Module |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR30M18A-I/RM100 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | - | |
Sensitivity | - | |
Memory Size | 256kB Flash, 40kB RAM | |
Serial Interfaces | ADC, I2C, USB | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Operating Temperature | - | |
Package / Case | 25-SMD Module | |
Supplier Device Package | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥69.37000 | ¥69.37 |
25 | ¥63.43960 | ¥1,585.99 |