ATSAMR30E18A-MU | |
---|---|
DigiKey Part Number | ATSAMR30E18A-MU-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMR30E18A-MU |
Description | IC RF TXRX+MCU 802.15.4 32VQFN |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4 700MHz, 800MHz, 900MHz 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | ATSAMR30E18A-MU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4 | |
Protocol | - | |
Modulation | BPSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 11dBm | |
Sensitivity | -110dBm | |
Memory Size | 256kB Flash, 40kB SRAM | |
Serial Interfaces | I2C, SPI | |
GPIO | 16 | |
Voltage - Supply | 1.8V ~ 3.6V | |
Current - Receiving | 9.2mA | |
Current - Transmitting | 26.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
490 | ¥42.60906 | ¥20,878.44 |