ATSAMD20-XPRO | |
---|---|
DigiKey Part Number | ATSAMD20-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATSAMD20-XPRO |
Description | SAM D20 XPLAINED PRO ATSAMD20J18 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | ATSAMD20J18 SAM D20 Xplained Pro SAM D ARM® Cortex®-M0+ MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M0+ | |
Platform | ||
Utilized IC / Part | ATSAMD20J18 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Board Type | Evaluation Platform | |
Operating System | - | |
Interconnect System | Xplained Pro | |
Suggested Programming Environment | Atmel Studio | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥868.52000 | ¥868.52 |