ATOLED1-XPRO | |
---|---|
DigiKey Part Number | ATOLED1-XPRO-ND |
Manufacturer | |
Manufacturer Product Number | ATOLED1-XPRO |
Description | XPLAINED PRO 128X32 OLED ADD-ON |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | Xplained Xplained OLED Display |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | OLED Display | |
For Use With/Related Products | Xplained | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥444.79000 | ¥444.79 |