ATAES132A-MAHER-S | |
---|---|
DigiKey Part Number | ATAES132A-MAHER-STR-ND - Tape & Reel (TR) ATAES132A-MAHER-SCT-ND - Cut Tape (CT) ATAES132A-MAHER-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ATAES132A-MAHER-S |
Description | IC AUTHENTICATION CHIP 8UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Authentication Chip 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | ATAES132A-MAHER-S Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Authentication Chip | |
Applications | Networking and Communications | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFDFN Exposed Pad | |
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
25 | ¥6.67920 | ¥166.98 |
100 | ¥6.34180 | ¥634.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.34185 | ¥19,025.55 |