AT90PWM2B-16SUR | |
---|---|
DigiKey Part Number | AT90PWM2B-16SURTR-ND - Tape & Reel (TR) AT90PWM2B-16SURCT-ND - Cut Tape (CT) AT90PWM2B-16SURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90PWM2B-16SUR |
Description | IC MCU 8BIT 8KB FLASH 24SOIC |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90PWM Lighting Microcontroller IC 8-Bit 16MHz 8KB (8K x 8) FLASH 24-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AT90PWM2B-16SUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 27 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 512 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b; D/A 1x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 24-SOIC | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.11000 | ¥35.11 |
25 | ¥32.13320 | ¥803.33 |
100 | ¥29.07290 | ¥2,907.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥29.07302 | ¥29,073.02 |