AT90CAN64-15AT | |
---|---|
DigiKey Part Number | AT90CAN64-15ATTR-ND - Tape & Reel (TR) AT90CAN64-15ATCT-ND - Cut Tape (CT) AT90CAN64-15ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90CAN64-15AT |
Description | IC MCU 8BIT 64KB FLASH 64TQFP |
Customer Reference | |
Detailed Description | AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 64KB (64K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT90CAN64-15AT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |