AT90CAN32-16AUR | |
---|---|
DigiKey Part Number | AT90CAN32-16AURTR-ND - Tape & Reel (TR) AT90CAN32-16AURCT-ND - Cut Tape (CT) AT90CAN32-16AURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT90CAN32-16AUR |
Description | IC MCU 8BIT 32KB FLASH 64TQFP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | AVR AVR® 90CAN Microcontroller IC 8-Bit 16MHz 32KB (32K x 8) FLASH 64-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AT90CAN32-16AUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | AVR | |
Core Size | 8-Bit | |
Speed | 16MHz | |
Connectivity | CANbus, EBI/EMI, I2C, SPI, UART/USART | |
Peripherals | Brown-out Detect/Reset, POR, PWM, WDT | |
Number of I/O | 53 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 1K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-TQFP (14x14) | |
Package / Case | 64-TQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥58.06000 | ¥58.06 |
25 | ¥53.21520 | ¥1,330.38 |
100 | ¥48.02970 | ¥4,802.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥48.02971 | ¥48,029.71 |