AT42QT2120-XUR | |
---|---|
DigiKey Part Number | AT42QT2120-XURTR-ND - Tape & Reel (TR) AT42QT2120-XURCT-ND - Cut Tape (CT) AT42QT2120-XURDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT2120-XUR |
Description | IC TOUCH SENSOR 12CH 20TSSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons, Slider, Wheel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT2120-XUR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons, Slider, Wheel | |
Proximity Detection | Yes | |
Number of Inputs | Up to 12 | |
LED Driver Channels | Up to 10 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.41000 | ¥16.41 |
25 | ¥15.13200 | ¥378.30 |
100 | ¥13.77200 | ¥1,377.20 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥13.77197 | ¥55,087.88 |