AT42QT1070-MMHR | |
---|---|
DigiKey Part Number | 150-AT42QT1070-MMHRTR-ND - Tape & Reel (TR) 150-AT42QT1070-MMHRCT-ND - Cut Tape (CT) AT42QT1070-MMHCT-ND - Cut Tape (CT) 150-AT42QT1070-MMHRDKR-ND - Digi-Reel® AT42QT1070-MMHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT42QT1070-MMHR |
Description | IC TOUCH SENSOR 7KEY 20VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Capacitive Touch Buttons 20-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT42QT1070-MMHR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Cut Tape (CT) Digi-Reel® Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Buttons | |
Proximity Detection | No | |
Number of Inputs | Up to 7 | |
LED Driver Channels | Up to 5 | |
Interface | I2C | |
Resolution | - | |
Voltage - Supply | 1.8V ~ 5.5V | |
Current - Supply | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-VFQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
25 | ¥10.20160 | ¥255.04 |
100 | ¥9.18130 | ¥918.13 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥9.18136 | ¥55,088.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
25 | ¥10.20160 | ¥255.04 |
100 | ¥9.18130 | ¥918.13 |