AT25160B-MAHL-T | |
---|---|
DigiKey Part Number | AT25160B-MAHL-TTR-ND - Tape & Reel (TR) AT25160B-MAHL-TCT-ND - Cut Tape (CT) AT25160B-MAHL-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT25160B-MAHL-T |
Description | IC EEPROM 16KBIT SPI 20MHZ 8UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit SPI 20 MHz 8-UDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | AT25160B-MAHL-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 20 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-UDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
25 | ¥3.97360 | ¥99.34 |
100 | ¥3.80510 | ¥380.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥3.80511 | ¥19,025.55 |