25AA080DT-I/MNY | |
---|---|
DigiKey Part Number | 25AA080DT-I/MNYTR-ND - Tape & Reel (TR) 25AA080DT-I/MNYCT-ND - Cut Tape (CT) 25AA080DT-I/MNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25AA080DT-I/MNY |
Description | IC EEPROM 8KBIT SPI 10MHZ 8TDFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 8Kbit SPI 10 MHz 8-TDFN (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | 25AA080DT-I/MNY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 1K x 8 | |
Memory Interface | SPI | |
Clock Frequency | 10 MHz | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-TDFN (2x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
25 | ¥5.66480 | ¥141.62 |
100 | ¥5.41190 | ¥541.19 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,300 | ¥5.41193 | ¥17,859.37 |