AT21CS01-MSHM10-T | |
---|---|
DigiKey Part Number | AT21CS01-MSHM10-TTR-ND - Tape & Reel (TR) AT21CS01-MSHM10-TCT-ND - Cut Tape (CT) AT21CS01-MSHM10-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AT21CS01-MSHM10-T |
Description | IC EEPROM 1KBIT I2C 125KHZ 2XSFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 1Kbit I2C, Single Wire 125 kbps 2-XSFN (5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | AT21CS01-MSHM10-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | EEPROM | |
Memory Size | ||
Memory Organization | 128 x 8 | |
Memory Interface | I2C, Single Wire | |
Clock Frequency | 125 kbps | |
Write Cycle Time - Word, Page | 5ms | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-XSFN (5x3.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.55000 | ¥2.55 |
25 | ¥2.45320 | ¥61.33 |
100 | ¥2.32500 | ¥232.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥2.32543 | ¥11,627.15 |