APTGT100SK170TG | |
---|---|
DigiKey Part Number | APTGT100SK170TG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100SK170TG |
Description | IGBT MODULE 1700V 150A 560W SP4 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1700 V 150 A 560 W Chassis Mount SP4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 150 A | |
Power - Max | 560 W | |
Vce(on) (Max) @ Vge, Ic | 2.4V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 9 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP4 | |
Supplier Device Package | SP4 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8 | ¥1,013.74625 | ¥8,109.97 |
100 | ¥724.10480 | ¥72,410.48 |