APTGT100A120T3AG | |
---|---|
DigiKey Part Number | APTGT100A120T3AG-ND |
Manufacturer | |
Manufacturer Product Number | APTGT100A120T3AG |
Description | IGBT MODULE 1200V 140A 595W SP3 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Half Bridge 1200 V 140 A 595 W Through Hole SP3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Half Bridge | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 140 A | |
Power - Max | 595 W | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 250 µA | |
Input Capacitance (Cies) @ Vce | 7.2 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | SP3 | |
Supplier Device Package | SP3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7 | ¥1,044.04143 | ¥7,308.29 |
100 | ¥745.75810 | ¥74,575.81 |