APTGLQ100DA120T1G | |
---|---|
DigiKey Part Number | APTGLQ100DA120T1G-ND |
Manufacturer | |
Manufacturer Product Number | APTGLQ100DA120T1G |
Description | IGBT MODULE 1200V 170A 520W SP1 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Boost Chopper 1200 V 170 A 520 W Chassis Mount SP1 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Boost Chopper | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 170 A | |
Power - Max | 520 W | |
Vce(on) (Max) @ Vge, Ic | 2.42V @ 15V, 100A | |
Current - Collector Cutoff (Max) | 50 µA | |
Input Capacitance (Cies) @ Vce | 6.15 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | Yes | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | SP1 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
17 | ¥507.11941 | ¥8,621.03 |