APTGL475U120DAG | |
---|---|
DigiKey Part Number | APTGL475U120DAG-ND |
Manufacturer | |
Manufacturer Product Number | APTGL475U120DAG |
Description | IGBT MODULE 1200V 610A 2307W SP6 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT Module Trench Field Stop Single 1200 V 610 A 2307 W Chassis Mount SP6 |
Datasheet | Datasheet |
EDA/CAD Models | APTGL475U120DAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
IGBT Type | Trench Field Stop | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 610 A | |
Power - Max | 2307 W | |
Vce(on) (Max) @ Vge, Ic | 2.2V @ 15V, 400A | |
Current - Collector Cutoff (Max) | 4 mA | |
Input Capacitance (Cies) @ Vce | 24.6 nF @ 25 V | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Chassis Mount | |
Package / Case | SP6 | |
Supplier Device Package | SP6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5 | ¥2,127.42400 | ¥10,637.12 |