APT84M50L | |
---|---|
DigiKey Part Number | APT84M50L-ND |
Manufacturer | |
Manufacturer Product Number | APT84M50L |
Description | MOSFET N-CH 500V 84A TO264 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | N-Channel 500 V 84A (Tc) 1135W (Tc) Through Hole TO-264 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 500 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 65mOhm @ 42A, 10V | |
Vgs(th) (Max) @ Id | 5V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 340 nC @ 10 V | |
Vgs (Max) | ±30V | |
Input Capacitance (Ciss) (Max) @ Vds | 13500 pF @ 25 V | |
FET Feature | - | |
Power Dissipation (Max) | 1135W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Supplier Device Package | TO-264 | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.74000 | ¥122.74 |