APT12080JVFR | |
---|---|
DigiKey Part Number | APT12080JVFR-ND |
Manufacturer | |
Manufacturer Product Number | APT12080JVFR |
Description | MOSFET N-CH 1200V 15A ISOTOP |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | N-Channel 1200 V 15A (Tc) Chassis Mount ISOTOP® |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 1200 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 800mOhm @ 7.5A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 2.5mA | |
Gate Charge (Qg) (Max) @ Vgs | 485 nC @ 10 V | |
Input Capacitance (Ciss) (Max) @ Vds | 7800 pF @ 25 V | |
FET Feature | - | |
Mounting Type | Chassis Mount | |
Supplier Device Package | ISOTOP® | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥414.84150 | ¥8,296.83 |