CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA | |
---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QATR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QACT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 50 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-9PF-20PPM-TB-QA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 50 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.08000 | ¥6.08 |
10 | ¥5.39400 | ¥53.94 |
50 | ¥5.04580 | ¥252.29 |
100 | ¥4.45870 | ¥445.87 |
500 | ¥4.22394 | ¥2,111.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.51987 | ¥3,519.87 |
3,000 | ¥3.40258 | ¥10,207.74 |
5,000 | ¥3.28525 | ¥16,426.25 |
10,000 | ¥3.16792 | ¥31,679.20 |