UF4005GP-TP | |
---|---|
DigiKey Part Number | UF4005GP-TP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UF4005GP-TP |
Description | DIODE GEN PURP 600V 1A DO41 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-41 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 10pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-41 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.72555 | ¥3,627.75 |
10,000 | ¥0.64262 | ¥6,426.20 |
25,000 | ¥0.63433 | ¥15,858.25 |
50,000 | ¥0.53897 | ¥26,948.50 |
125,000 | ¥0.51824 | ¥64,780.00 |