UF1J | |
---|---|
DigiKey Part Number | 1801-UF1JTR-ND - Tape & Reel (TR) 1801-UF1JCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | UF1J |
Description | DIODE GEN PURP 600V 1A DO204AL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | UF1J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 600 V | |
Capacitance @ Vr, F | 17pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.02000 | ¥4.02 |
10 | ¥2.79100 | ¥27.91 |
100 | ¥1.41130 | ¥141.13 |
500 | ¥1.15150 | ¥575.75 |
1,000 | ¥0.85439 | ¥854.39 |
2,000 | ¥0.71881 | ¥1,437.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.68723 | ¥3,436.15 |
10,000 | ¥0.59437 | ¥5,943.70 |
25,000 | ¥0.58322 | ¥14,580.50 |
50,000 | ¥0.48292 | ¥24,146.00 |
125,000 | ¥0.47549 | ¥59,436.25 |