TL431KB-TP | |
---|---|
DigiKey Part Number | 353-TL431KB-TPTR-ND - Tape & Reel (TR) 353-TL431KB-TPCT-ND - Cut Tape (CT) 353-TL431KB-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL431KB-TP |
Description | IC VREF SHUNT 2.495V SOT23-3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Shunt Voltage Reference IC Programmable 2.495V 36 VV ±0.4% 100 mA SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Micro Commercial Co | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Shunt | |
Output Type | Programmable | |
Voltage - Output (Min/Fixed) | 2.495V | |
Voltage - Output (Max) | 36 V | |
Current - Output | 100 mA | |
Tolerance | ±0.4% | |
Temperature Coefficient | 50ppm/°C | |
Noise - 0.1Hz to 10Hz | - | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | - | |
Current - Supply | - | |
Current - Cathode | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.00000 | ¥4.00 |
10 | ¥2.95800 | ¥29.58 |
25 | ¥2.59120 | ¥64.78 |
100 | ¥1.67640 | ¥167.64 |
250 | ¥1.38772 | ¥346.93 |
500 | ¥1.11026 | ¥555.13 |
1,000 | ¥0.85114 | ¥851.14 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71477 | ¥2,144.31 |
6,000 | ¥0.64328 | ¥3,859.68 |
15,000 | ¥0.57181 | ¥8,577.15 |
30,000 | ¥0.53607 | ¥16,082.10 |
75,000 | ¥0.47532 | ¥35,649.00 |
150,000 | ¥0.45745 | ¥68,617.50 |