SS14E-TP | |
---|---|
DigiKey Part Number | SS14E-TPMSTR-ND - Tape & Reel (TR) SS14E-TPMSCT-ND - Cut Tape (CT) SS14E-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS14E-TP |
Description | DIODE SCHOTTKY 40V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 600 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 110pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.09400 | ¥20.94 |
100 | ¥1.02130 | ¥102.13 |
500 | ¥0.85202 | ¥426.01 |
1,000 | ¥0.59201 | ¥592.01 |
2,000 | ¥0.51312 | ¥1,026.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
6,000 | ¥0.47595 | ¥2,855.70 |
12,000 | ¥0.39469 | ¥4,736.28 |
30,000 | ¥0.38773 | ¥11,631.90 |
60,000 | ¥0.34826 | ¥20,895.60 |
150,000 | ¥0.30183 | ¥45,274.50 |