SS110E-TP | |
---|---|
DigiKey Part Number | SS110E-TPMSCT-ND - Cut Tape (CT) SS110E-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SS110E-TP |
Description | DIODE SCHOTTKY 100V 1A SMAE |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SMAE |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 850 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 100 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMAE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |