SMBJP6KE18A-TP | |
---|---|
DigiKey Part Number | SMBJP6KE18A-TPMSTR-ND - Tape & Reel (TR) SMBJP6KE18A-TPMSCT-ND - Cut Tape (CT) SMBJP6KE18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJP6KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 24.2A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 24.2A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.20000 | ¥3.20 |
10 | ¥2.29100 | ¥22.91 |
100 | ¥1.15430 | ¥115.43 |
500 | ¥1.02294 | ¥511.47 |
1,000 | ¥0.79602 | ¥796.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.71245 | ¥2,137.35 |
6,000 | ¥0.69652 | ¥4,179.12 |
9,000 | ¥0.61692 | ¥5,552.28 |
30,000 | ¥0.60896 | ¥18,268.80 |
75,000 | ¥0.51741 | ¥38,805.75 |
150,000 | ¥0.49751 | ¥74,626.50 |