SMAJ4752A-TP | |
---|---|
DigiKey Part Number | SMAJ4752A-TPTR-ND - Tape & Reel (TR) SMAJ4752A-TPCT-ND - Cut Tape (CT) SMAJ4752A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ4752A-TP |
Description | DIODE ZENER 33V 1W DO214AC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 33 V 1 W ±5% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1 W | |
Impedance (Max) (Zzt) | 45 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 25.1 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.37300 | ¥23.73 |
100 | ¥1.19780 | ¥119.78 |
500 | ¥0.97726 | ¥488.63 |
1,000 | ¥0.72506 | ¥725.06 |
2,000 | ¥0.61001 | ¥1,220.02 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.58320 | ¥4,374.00 |
15,000 | ¥0.50439 | ¥7,565.85 |
37,500 | ¥0.49494 | ¥18,560.25 |
52,500 | ¥0.40982 | ¥21,515.55 |
187,500 | ¥0.40352 | ¥75,660.00 |