SMAJ26CA-TP | |
---|---|
DigiKey Part Number | SMAJ26CA-TPMSTR-ND - Tape & Reel (TR) SMAJ26CA-TPMSCT-ND - Cut Tape (CT) SMAJ26CA-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJ26CA-TP |
Description | TVS DIODE 26VWM 42.1VC DO214AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 9.5A Ipp Tvs Diode Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 26V | |
Voltage - Breakdown (Min) | 28.9V | |
Voltage - Clamping (Max) @ Ipp | 42.1V | |
Current - Peak Pulse (10/1000µs) | 9.5A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06900 | ¥20.69 |
100 | ¥1.04350 | ¥104.35 |
500 | ¥0.85102 | ¥425.51 |
1,000 | ¥0.63142 | ¥631.42 |
2,000 | ¥0.53126 | ¥1,062.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.50791 | ¥2,539.55 |
10,000 | ¥0.43927 | ¥4,392.70 |
25,000 | ¥0.43103 | ¥10,775.75 |
50,000 | ¥0.35691 | ¥17,845.50 |
125,000 | ¥0.35142 | ¥43,927.50 |