SMAJP4KE18A-TP | |
---|---|
DigiKey Part Number | SMAJP4KE18A-TPMSTR-ND - Tape & Reel (TR) SMAJP4KE18A-TPMSCT-ND - Cut Tape (CT) SMAJP4KE18A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMAJP4KE18A-TP |
Description | TVS DIODE 15.3VWM 25.5VC DO214AC |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25.5V Clamp 16.1A Ipp Tvs Diode Surface Mount DO-214AC (SMAJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.5V | |
Current - Peak Pulse (10/1000µs) | 16.1A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AC, SMA | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.59300 | ¥15.93 |
100 | ¥0.77740 | ¥77.74 |
500 | ¥0.64822 | ¥324.11 |
1,000 | ¥0.45037 | ¥450.37 |
2,000 | ¥0.39032 | ¥780.64 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.19450 | ¥972.50 |
10,000 | ¥0.16554 | ¥1,655.40 |
25,000 | ¥0.15312 | ¥3,828.00 |
50,000 | ¥0.14572 | ¥7,286.00 |