SM15H-TP | |
---|---|
DigiKey Part Number | 353-SM15H-TPTR-ND - Tape & Reel (TR) 353-SM15H-TPCT-ND - Cut Tape (CT) 353-SM15H-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SM15H-TP |
Description | TVS DIODE 15VWM 32VC SOT23 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 32V Clamp 20A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 20A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 45pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.45500 | ¥24.55 |
100 | ¥1.23640 | ¥123.64 |
500 | ¥1.09536 | ¥547.68 |
1,000 | ¥0.85242 | ¥852.42 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.76291 | ¥2,288.73 |
6,000 | ¥0.74586 | ¥4,475.16 |
9,000 | ¥0.66062 | ¥5,945.58 |
30,000 | ¥0.65209 | ¥19,562.70 |
75,000 | ¥0.55407 | ¥41,555.25 |
150,000 | ¥0.53276 | ¥79,914.00 |