BZX84C12-TP | |
---|---|
DigiKey Part Number | BZX84C12-TPMSTR-ND - Tape & Reel (TR) BZX84C12-TPMSCT-ND - Cut Tape (CT) BZX84C12-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12-TP |
Description | DIODE ZENER 12V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.99000 | ¥0.99 |
10 | ¥0.68100 | ¥6.81 |
100 | ¥0.37030 | ¥37.03 |
500 | ¥0.29046 | ¥145.23 |
1,000 | ¥0.20171 | ¥201.71 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.16710 | ¥501.30 |
6,000 | ¥0.15803 | ¥948.18 |
9,000 | ¥0.13449 | ¥1,210.41 |
30,000 | ¥0.12441 | ¥3,732.30 |
75,000 | ¥0.10760 | ¥8,070.00 |
150,000 | ¥0.08944 | ¥13,416.00 |