SK34B-TP | |
---|---|
DigiKey Part Number | SK34B-TPTR-ND - Tape & Reel (TR) SK34B-TPCT-ND - Cut Tape (CT) SK34B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SK34B-TP |
Description | DIODE SCHOT 40V 3A DO214AA HSMB |
Customer Reference | |
Detailed Description | Diode 40 V 3A Surface Mount DO-214AA, HSMB |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 500 mV @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 40 V | |
Capacitance @ Vr, F | 45pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA, HSMB | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.94000 | ¥3.94 |
10 | ¥2.77500 | ¥27.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.86085 | ¥2,582.55 |
6,000 | ¥0.84163 | ¥5,049.78 |
9,000 | ¥0.74544 | ¥6,708.96 |
30,000 | ¥0.73582 | ¥22,074.60 |
75,000 | ¥0.62521 | ¥46,890.75 |