SD101CWS-TP | |
---|---|
DigiKey Part Number | SD101CWSTPMSTR-ND - Tape & Reel (TR) SD101CWSTPMSCT-ND - Cut Tape (CT) SD101CWSTPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD101CWS-TP |
Description | DIODE SCHOTTKY 40V 15MA SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 15mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 15mA | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 15 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 1 ns | |
Current - Reverse Leakage @ Vr | 200 nA @ 30 V | |
Capacitance @ Vr, F | 2.2pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.15000 | ¥1.15 |
10 | ¥0.83700 | ¥8.37 |
100 | ¥0.45070 | ¥45.07 |
500 | ¥0.35400 | ¥177.00 |
1,000 | ¥0.24588 | ¥245.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.20366 | ¥610.98 |
6,000 | ¥0.19259 | ¥1,155.54 |
9,000 | ¥0.16391 | ¥1,475.19 |
30,000 | ¥0.15162 | ¥4,548.60 |
75,000 | ¥0.14429 | ¥10,821.75 |