MMSZ5227B-TP | |
---|---|
DigiKey Part Number | MMSZ5227B-TPMSTR-ND - Tape & Reel (TR) MMSZ5227B-TPMSCT-ND - Cut Tape (CT) MMSZ5227B-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMSZ5227B-TP |
Description | DIODE ZENER 3.6V 500MW SOD123 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.6 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 500 mW | |
Impedance (Max) (Zzt) | 24 Ohms | |
Current - Reverse Leakage @ Vr | 15 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-123 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.07500 | ¥10.75 |
100 | ¥0.57960 | ¥57.96 |
500 | ¥0.45532 | ¥227.66 |
1,000 | ¥0.31616 | ¥316.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.26189 | ¥785.67 |
6,000 | ¥0.24766 | ¥1,485.96 |
9,000 | ¥0.21078 | ¥1,897.02 |
30,000 | ¥0.19497 | ¥5,849.10 |
75,000 | ¥0.16862 | ¥12,646.50 |
150,000 | ¥0.14017 | ¥21,025.50 |