MMS9013HE3-H-TP

DigiKey Part Number
353-MMS9013HE3-H-TPTR-ND - Tape & Reel (TR)
353-MMS9013HE3-H-TPCT-ND - Cut Tape (CT)
353-MMS9013HE3-H-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMS9013HE3-H-TP
Description
TRANS NPN 25V 0.5A SOT23
Manufacturer Standard Lead Time
34 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor 25 V 500 mA 150MHz 300 mW Surface Mount SOT-23
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Current - Collector (Ic) (Max)
500 mA
Voltage - Collector Emitter Breakdown (Max)
25 V
Vce Saturation (Max) @ Ib, Ic
600mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
100nA
DC Current Gain (hFE) (Min) @ Ic, Vce
200 @ 500mA, 1V
Power - Max
300 mW
Frequency - Transition
150MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.22000¥2.22
10¥1.49400¥14.94
100¥0.72990¥72.99
500¥0.60868¥304.34
1,000¥0.42289¥422.89
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36651¥1,099.53
6,000¥0.33997¥2,039.82
9,000¥0.28192¥2,537.28
30,000¥0.27695¥8,308.50
75,000¥0.24876¥18,657.00
150,000¥0.21559¥32,338.50
Manufacturers Standard Package