MMBZ5234B-TP | |
---|---|
DigiKey Part Number | 353-MMBZ5234B-TPTR-ND - Tape & Reel (TR) 353-MMBZ5234B-TPCT-ND - Cut Tape (CT) 353-MMBZ5234B-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5234B-TP |
Description | DIODE ZENER 6.2V 350MW SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.40000 | ¥1.40 |
10 | ¥1.01800 | ¥10.18 |
100 | ¥0.54760 | ¥54.76 |
500 | ¥0.42986 | ¥214.93 |
1,000 | ¥0.29851 | ¥298.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.24725 | ¥741.75 |
6,000 | ¥0.23383 | ¥1,402.98 |
9,000 | ¥0.19901 | ¥1,791.09 |
30,000 | ¥0.18408 | ¥5,522.40 |
75,000 | ¥0.15920 | ¥11,940.00 |
150,000 | ¥0.13234 | ¥19,851.00 |