MMBZ5234B-7-F | |
---|---|
DigiKey Part Number | MMBZ5234B-FDITR-ND - Tape & Reel (TR) MMBZ5234B-FDICT-ND - Cut Tape (CT) MMBZ5234B-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ5234B-7-F |
Description | DIODE ZENER 6.2V 350MW SOT23-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 350 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ5234B-7-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 350 mW | |
Impedance (Max) (Zzt) | 7 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥0.95200 | ¥9.52 |
100 | ¥0.51310 | ¥51.31 |
500 | ¥0.40310 | ¥201.55 |
1,000 | ¥0.27995 | ¥279.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.23193 | ¥695.79 |
6,000 | ¥0.21933 | ¥1,315.98 |
9,000 | ¥0.18665 | ¥1,679.85 |
30,000 | ¥0.17266 | ¥5,179.80 |
75,000 | ¥0.14933 | ¥11,199.75 |
150,000 | ¥0.12413 | ¥18,619.50 |