MMBT4401-TP

DigiKey Part Number
MMBT4401TPMSTR-ND - Tape & Reel (TR)
MMBT4401TPMSCT-ND - Cut Tape (CT)
MMBT4401TPMSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBT4401-TP
Description
TRANS NPN 40V 0.6A SOT23
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 600 mA 250MHz 350 mW Surface Mount SOT-23
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
Current - Collector (Ic) (Max)
600 mA
Voltage - Collector Emitter Breakdown (Max)
40 V
Vce Saturation (Max) @ Ib, Ic
750mV @ 50mA, 500mA
Current - Collector Cutoff (Max)
-
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Power - Max
350 mW
Frequency - Transition
250MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
10¥0.67300¥6.73
100¥0.36450¥36.45
500¥0.28652¥143.26
1,000¥0.19901¥199.01
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.16485¥494.55
6,000¥0.15589¥935.34
9,000¥0.13267¥1,194.03
30,000¥0.12272¥3,681.60
75,000¥0.10614¥7,960.50
150,000¥0.08823¥13,234.50
Manufacturers Standard Package