MCU80N06A-TP | |
---|---|
DigiKey Part Number | 353-MCU80N06A-TPTR-ND - Tape & Reel (TR) 353-MCU80N06A-TPCT-ND - Cut Tape (CT) 353-MCU80N06A-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU80N06A-TP |
Description | MOSFET N-CH 60V 80A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 80A (Tc) 68W Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 8mOhm @ 30A, 10V | |
Vgs(th) (Max) @ Id | 2.2V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 31 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1990 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 68W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.81000 | ¥6.81 |
10 | ¥5.59900 | ¥55.99 |
100 | ¥4.35280 | ¥435.28 |
500 | ¥3.68982 | ¥1,844.91 |
1,000 | ¥3.00577 | ¥3,005.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.82962 | ¥7,074.05 |
5,000 | ¥2.69487 | ¥13,474.35 |
12,500 | ¥2.57049 | ¥32,131.12 |
25,000 | ¥2.56556 | ¥64,139.00 |