MCU20N06A-TP | |
---|---|
DigiKey Part Number | MCU20N06A-TPMSTR-ND - Tape & Reel (TR) MCU20N06A-TPMSCT-ND - Cut Tape (CT) MCU20N06A-TPMSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCU20N06A-TP |
Description | MOSFET N-CH 60V 20A DPAK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 20A (Tj) Surface Mount DPAK |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 10V | |
Rds On (Max) @ Id, Vgs | 45mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 12 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 500 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | DPAK | |
Package / Case | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.56000 | ¥65.60 |
100 | ¥4.54080 | ¥454.08 |
500 | ¥3.79424 | ¥1,897.12 |
1,000 | ¥3.22916 | ¥3,229.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.87599 | ¥7,189.97 |
5,000 | ¥2.72464 | ¥13,623.20 |
12,500 | ¥2.52281 | ¥31,535.13 |
25,000 | ¥2.49783 | ¥62,445.75 |