MCQ05N15-TP | |
---|---|
DigiKey Part Number | 353-MCQ05N15-TPTR-ND - Tape & Reel (TR) 353-MCQ05N15-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCQ05N15-TP |
Description | MOSFET N-CH 150V 5A 8SOP |
Customer Reference | |
Detailed Description | N-Channel 150 V 5A (Tj) 2W Surface Mount 8-SOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Digi-Reel® | |
Part Status | Obsolete | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 150 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Rds On (Max) @ Id, Vgs | 63mOhm @ 3A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 22 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1179 pF @ 75 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-SOP | |
Package / Case | ||
Base Product Number |