MBR8U45-TP | |
---|---|
DigiKey Part Number | 353-MBR8U45-TPTR-ND - Tape & Reel (TR) 353-MBR8U45-TPCT-ND - Cut Tape (CT) 353-MBR8U45-TPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MBR8U45-TP |
Description | DIODE SCHOTTKY 45V 8A TO277 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 45 V 8A Surface Mount TO-277 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 45 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-277 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
10 | ¥4.03900 | ¥40.39 |
100 | ¥2.79870 | ¥279.87 |
500 | ¥2.33832 | ¥1,169.16 |
1,000 | ¥1.99006 | ¥1,990.06 |
2,000 | ¥1.77242 | ¥3,544.84 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77240 | ¥7,089.60 |
8,000 | ¥1.67911 | ¥13,432.88 |
12,000 | ¥1.55473 | ¥18,656.76 |
28,000 | ¥1.53934 | ¥43,101.52 |