MBR5U100-TP

DigiKey Part Number
353-MBR5U100-TPTR-ND - Tape & Reel (TR)
353-MBR5U100-TPCT-ND - Cut Tape (CT)
353-MBR5U100-TPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBR5U100-TP
Description
DIODE SCHOTTKY 100V 5A TO277
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Diode 100 V 5A Surface Mount TO-277
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
5A
Voltage - Forward (Vf) (Max) @ If
510 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-277
Operating Temperature - Junction
-55°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.34000¥5.34
10¥4.57300¥45.73
100¥3.17800¥317.80
500¥2.48116¥1,240.58
1,000¥2.01666¥2,016.66
2,000¥1.80279¥3,605.58
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥1.80279¥7,211.16
8,000¥1.71112¥13,688.96
12,000¥1.58889¥19,066.68
28,000¥1.55223¥43,462.44
Manufacturers Standard Package